STD09Y-3

Heilind Number:RYCSTD09Y-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD09Y-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

STD09Y-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD09Y-3
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.126 - .177 in, 3.2 - 4.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:410908-000
SKU:RYCSTD09Y-3

Detailed Description

Enhance cable organization with our STD09Y-3 Snap-On marker, designed for quick and effortless identification. Featuring a vibrant yellow hue and bold number "3" legend in black, this marker ensures clear visibility in any setting. Crafted from durable Polyoxymethylene, it guarantees long-lasting performance. With a straight cut for easy installation, it is compatible with cable diameters ranging from 3.2 to 4.5mm (.126-.177 inches). RoHS compliant, it meets environmental standards. Part of the Agastat 7000 series, it offers reliable quality. Perfect for labeling in various applications, this marker is a valuable addition to any labeling and identification toolkit.