| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-4 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 4 |
| Marker Cut: | Straight |
| Part Aliases: | 422172-000 |
| SKU: | RYCSTD09Y-4 |
STD09Y-4
Specifications
Detailed Description
Enhance cable organization with our STD09Y-4 Snap-On marker, designed for efficient identification in a vibrant yellow hue. Compliant with RoHS standards, this marker features a straight cut for easy application on cables with diameters ranging from .126 to .177 inches (3.2 to 4.5 mm). Part of the Agastat 7000 series, it ensures durable performance with a Polyoxymethylene construction. The bold black legend "4" provides clear labeling, while the push-on design offers hassle-free installation. Perfect for a variety of applications, this marker is a must-have in your labeling toolkit for seamless wire and cable management.

