| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-6 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 6 |
| Marker Cut: | Straight |
| Part Aliases: | 746782-000 |
| SKU: | RYCSTD09Y-6 |
STD09Y-6
Specifications
Detailed Description
Enhance cable organization with our Snap-On Marker, designed for easy identification in a vibrant Yellow hue. Part of the Agastat 7000 series, this marker features the number 6 in bold Black legend, ensuring clear visibility. Crafted from durable Polyoxymethylene, it guarantees long-lasting performance. The straight marker cut allows for effortless application onto cables with diameters ranging from .126 to .177 inches (3.2 to 4.5 mm). Ideal for various industries, this product complies with RoHS regulations and is a reliable solution for efficient labeling in any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

