| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-7 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 7 |
| Marker Cut: | Straight |
| Part Aliases: | 007980-000 |
| SKU: | RYCSTD09Y-7 |
STD09Y-7
Specifications
Detailed Description
Enhance cable identification with our STD09Y-7 marker in vibrant yellow. Designed for effortless application, this Snap-On marker features a straight cut for precision. Its durable Polyoxymethylene construction ensures long-lasting performance, while the black legend '7' adds clear labeling. Part of the Agastat 7000 series, this marker is compatible with cable diameters ranging from .126 to .177 inches (3.2 to 4.5 mm). Perfect for organizing wire and cables, it's a must-have for efficient labeling in various applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2022 | P-22-022068 - Manufacturing location change. Following Part Numbers will be transferred from Roedermark plant in Germany to Tangier plant based in Morocco. | Download | |||

