| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-8 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 634544-000 |
| SKU: | RYCSTD09Y-8 |
STD09Y-8
Specifications
Detailed Description
Enhance cable identification with our STD09Y-8 marker, designed for efficient organization in various applications. Crafted from durable Polyoxymethylene, this Snap-On marker offers seamless installation, with a Straight cut for precision. Its vibrant Yellow color and clear Black legend, featuring the number 8, ensure easy readability. Part of the Agastat 7000 series, it guarantees compatibility with cables ranging from .126 to .177 inches (3.2 to 4.5 mm). RoHS compliance further underscores its quality, making it an ideal choice for labeling and organizing wire and cable systems. Elevate your labeling process with this high-quality solution, perfect for professional and DIY projects alike.

