| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-9 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 9 |
| Marker Cut: | Straight |
| Part Aliases: | 645636-000 |
| SKU: | RYCSTD09Y-9 |
STD09Y-9
Specifications
Detailed Description
Enhance cable organization with the STD09Y-9 Snap-On marker in vibrant yellow. Part of the Agastat 7000 series, this durable marker features a straight-cut design for easy application on cables ranging from .126 to .177 inches (3.2 to 4.5 mm) in diameter. Crafted from polyoxymethylene, it ensures long-lasting performance in various environments. The black legend '9' offers clear identification, while the push-on mechanism simplifies installation. Compliant with RoHS standards, it meets quality and environmental requirements. Perfect for labeling and organizing wires, this marker is a must-have in any industrial setting.

