| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-A |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | A |
| Marker Cut: | Straight |
| Part Aliases: | 862816-000 |
| SKU: | RYCSTD09Y-A |
STD09Y-A
Specifications
Detailed Description
Enhance cable organization with our STD09Y-A marker in vibrant yellow. Part of the Agastat 7000 series, this snap-on sleeve, designed for cables with a diameter of .126 to .177 inches (3.2 to 4.5 mm), offers seamless identification. The straight-cut marker, made of durable polyoxymethylene, ensures longevity, while the black legend "A" provides clear labeling. Perfect for various applications, this non-RoHS compliant accessory is a must-have in any workspace for efficient cable management.

