| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-C |
| Color: | Yellow |
| Legend: | C |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 452642-000 |
| SKU: | RYCSTD09Y-C |
STD09Y-C
Specifications
Detailed Description
Enhance cable identification with our STD09Y-C marker, part of the Agastat 7000 series. Designed for efficient labeling, this yellow snap-on sleeve features a sleek black legend, ensuring clear visibility. Crafted from durable polyoxymethylene, it guarantees long-lasting performance. The straight marker cut accommodates cables with diameters ranging from .126 to .177 inches (3.2 to 4.5 mm), making it versatile for various applications. Perfect for organizing wire and cable systems, this high-quality product is a must-have in any workspace. Upgrade your labeling process with this reliable push-on sleeve.

