| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-D |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | D |
| Marker Cut: | Straight |
| Part Aliases: | 281690-000 |
| SKU: | RYCSTD09Y-D |
STD09Y-D
Specifications
Detailed Description
Easily identify and organize cables with our STD09Y-D Snap-On marker. Designed for efficiency, this yellow marker features a durable polyoxymethylene construction with straight-cut edges for seamless application. The black "D" legend stands out clearly for quick identification. Compliant with RoHS regulations, it offers peace of mind for environmentally-conscious projects. Compatible with cable diameters ranging from 3.2 to 4.5mm (.126 - .177 inches), it's a versatile solution for various applications. Part of the Agastat 7000 series, it guarantees quality and reliability. Perfect for labeling and identifying cables in industrial or commercial settings, this marker is a must-have for efficient organization.

