| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-E |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | E |
| Marker Cut: | Straight |
| Part Aliases: | 882530-000 |
| SKU: | RYCSTD09Y-E |
STD09Y-E
Specifications
Detailed Description
Enhance cable organization with our STD09Y-E marker, designed for efficient identification in wiring systems. Perfect for the Agastat 7000 series, this yellow snap-on marker features a durable polyoxymethylene construction, ensuring long-lasting performance. The straight-cut design with a black legend offers clear visibility, while its compatibility with cable diameters ranging from 3.2 to 4.5mm makes it versatile for various applications. Streamline your labeling process with this essential component in the Label & Identification Products category.

