STD09Y-EARTH

Heilind Number:RYCSTD09Y-EARTH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD09Y-EARTH
ECAD Model:
3D Model

Description:

STD09Y-EARTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD09Y-EARTH
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.126 - .177 in, 3.2 - 4.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:Earth
Marker Cut:Straight
Part Aliases:6-1768044-7
SKU:RYCSTD09Y-EARTH

Detailed Description

Enhance cable identification with our STD09Y-EARTH marker, designed for efficient labeling in industrial settings. Crafted from durable polyoxymethylene in a vibrant yellow hue, this marker features a black "Earth" legend for clear visibility. Part of the Agastat 7000 series, it ensures reliable performance and complies with RoHS regulations. The straight-cut design allows for hassle-free installation, snapping securely onto cables with diameters ranging from .126 to .177 inches (3.2 to 4.5 mm). Perfect for organizing and distinguishing wires, this snap-on marker is a essential component for any labeling project in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves category. Upgrade your cable management system with this high-quality marker.