| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-F |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | F |
| Marker Cut: | Straight |
| Part Aliases: | 017172-000 |
| SKU: | RYCSTD09Y-F |
STD09Y-F
Specifications
Detailed Description
Enhance cable identification with the STD09Y-F marker, featuring a vibrant yellow hue and sleek black legend design. Crafted from durable polyoxymethylene, this Snap-On marker ensures secure and lasting attachment to cables within the .126 - .177 inch (3.2 - 4.5 mm) diameter range. With its straight-cut marker profile, it offers a professional finish for labeling applications. Part of the Agastat 7000 series, this marker guarantees compatibility and reliability in various industrial settings. Stay compliant with quality standards while streamlining cable management with this essential labeling solution.

