| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-G |
| Color: | Yellow |
| Legend: | G |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 112902-000 |
| SKU: | RYCSTD09Y-G |
STD09Y-G
Specifications
Detailed Description
Enhance cable organization and identification with our STD09Y-G marker sleeve, designed for seamless integration within the Agastat 7000 series. Crafted from durable polyoxymethylene in a vibrant yellow hue, this snap-on sleeve features a straight cut for easy application on cables ranging from .126 to .177 inches (3.2 to 4.5 mm) in diameter. The sleek black legend "G" offers clear labeling, ensuring efficient cable management in any setting. Compliant with RoHS regulations, this high-quality marker sleeve is a must-have for streamlined labeling within your workspace.

