| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-H |
| Color: | Yellow |
| Legend: | H |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 075034-000 |
| SKU: | RYCSTD09Y-H |
STD09Y-H
Specifications
Detailed Description
Enhance cable organization with the STD09Y-H, a vibrant yellow snap-on marker from the Agastat 7000 series. Made of durable polyoxymethylene, it ensures long-lasting performance in various environments. Featuring a straight marker cut and compatible with cables ranging from 3.2 to 4.5mm in diameter, it offers versatile labeling solutions. The black legend "H" stands out clearly, facilitating easy identification. Designed for efficient installation, this marker is a valuable addition to any labeling project in need of high-quality, reliable cable management solutions.

