| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-I |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | I |
| Marker Cut: | Straight |
| Part Aliases: | 769976-000 |
| SKU: | RYCSTD09Y-I |
STD09Y-I
Specifications
Detailed Description
Enhance cable organization with our STD09Y-I Snap-On marker, a vital component of the Agastat 7000 series. Crafted from durable Polyoxymethylene in a striking yellow hue, this marker features a sleek straight cut for effortless installation. The bold black legend "I" ensures clear identification, while its compatibility with cable diameters ranging from .126 to .177 inches (3.2 to 4.5 mm) offers versatility in various applications. Perfect for labeling and organizing wires with precision, this marker is a must-have in any toolkit for efficient cable management. Explore our wide range of wire and cable markers, sleeves, and identification products to streamline your labeling tasks.

