| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-K |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | K |
| Marker Cut: | Straight |
| Part Aliases: | 672532-000 |
| SKU: | RYCSTD09Y-K |
STD09Y-K
Specifications
Detailed Description
Easily identify and organize your cables with our STD09Y-K marker sleeve in vibrant yellow. Part of the Agastat 7000 series, this snap-on sleeve is designed for seamless installation on cables with a diameter ranging from 3.2 to 4.5 mm (.126 - .177 in). Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. The straight-cut design and black legend detail make legible labeling a breeze. Perfect for streamlining cable management in any industrial or commercial setting, this marker sleeve is a must-have in your toolkit of label and identification products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

