| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-L |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | 509762-000 |
| SKU: | RYCSTD09Y-L |
STD09Y-L
Specifications
Detailed Description
Enhance cable identification with our STD09Y-L marker, designed for quick and secure attachment. Crafted from durable yellow Polyoxymethylene, this Snap-On marker is compatible with cables ranging from .126 to .177 inches in diameter. Featuring a straight cut for easy installation, it boasts a bold black legend "L" for clear labeling. RoHS compliance ensures environmentally friendly usage, making it an essential component in the Agastat 7000 series. Ideal for organizing wire and cable systems, this marker is a reliable solution for efficient and professional labeling needs.

