| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-M |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | M |
| Marker Cut: | Straight |
| Part Aliases: | 205508-000 |
| SKU: | RYCSTD09Y-M |
STD09Y-M
Specifications
Detailed Description
Enhance cable identification with our STD09Y-M marker, designed for efficient labeling in industrial settings. Featuring a vibrant yellow color and a durable polyoxymethylene construction, this marker ensures long-lasting visibility and performance. The straight-cut design and snap-on application make installation quick and easy, while the compatibility with cable diameters ranging from .126 to .177 inches (.3.2 to 4.5 mm) offers versatility for various applications. With a sleek black legend "M" for clear labeling, this marker is part of the Agastat 7000 series, known for quality and reliability. Perfect for use in wire and cable marking, this product is a must-have in any labeling toolkit.

