STD09Y-MINUS

Heilind Number:RYCSTD09Y-MINUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD09Y-MINUS
ECAD Model:
3D Model

Description:

STD09Y-MINUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD09Y-MINUS
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.126 - .177 in, 3.2 - 4.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:7-1768044-5
SKU:RYCSTD09Y-MINUS

Detailed Description

Easily identify and organize your cables with these Snap-On markers from the Agastat 7000 series. Designed for efficiency, these yellow markers are made of durable polyoxymethylene and feature straight-cut edges for seamless application. The black legends ensure clear and long-lasting labeling, while the wide compatibility with cable diameters ranging from .126 to .177 inches (3.2 to 4.5 mm) makes them versatile for various projects. Perfect for use in labeling and identifying wires and cables, these markers are a must-have for any organization or DIY enthusiast.