| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-N |
| Color: | Yellow |
| Legend: | N |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 667860-000 |
| SKU: | RYCSTD09Y-N |
STD09Y-N
Specifications
Detailed Description
Enhance cable organization with our Snap-On Marker Sleeve in vibrant Yellow. Part of the Agastat 7000 series, this durable sleeve is crafted from Polyoxymethylene, ensuring longevity and reliability. Designed for effortless installation, it features a straight marker cut and is compatible with cables ranging from .126 to .177 inches (3.2 to 4.5 mm) in diameter. Perfect for labeling and identifying wires, this sleeve is a must-have for efficient cable management in any setting. Add a pop of color and streamline your workflow with this essential accessory.

