| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-P |
| Color: | Yellow |
| Legend: | P |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 597516-000 |
| SKU: | RYCSTD09Y-P |
STD09Y-P
Specifications
Detailed Description
Enhance cable organization with our STD09Y-P marker, a must-have accessory for efficient labeling. Designed for seamless installation, this Snap-On marker is compatible with cables ranging from 3.2 to 4.5 mm in diameter, offering a secure and durable fit. Crafted from high-quality Polyoxymethylene, it guarantees long-lasting performance in various environments. The vibrant yellow color and black legend ensure clear identification, while the straight-cut design adds a professional touch to your setup. Part of the Agastat 7000 series, this marker is a versatile solution for all your labeling needs in the industrial sector. Upgrade your cable management system with this essential tool, perfect for both professional and DIY projects.

