STD09Y-PLUS

Heilind Number:RYCSTD09Y-PLUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD09Y-PLUS
ECAD Model:
3D Model

Description:

STD09Y-PLUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD09Y-PLUS
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.126 - .177 in, 3.2 - 4.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:+
Marker Cut:Straight
Part Aliases:7-1768044-8
SKU:RYCSTD09Y-PLUS

Detailed Description

Easily identify and organize your cables with our STD09Y-PLUS marker, designed for efficient cable management. This RoHS-compliant snap-on marker, featuring a vibrant yellow color and a black plus sign legend, is part of the Agastat 7000 series. Crafted from durable polyoxymethylene, it ensures long-lasting performance. The straight marker cut allows for easy installation on cables with a diameter ranging from .126 to .177 inches (3.2 to 4.5 mm). Ideal for a variety of applications, this marker is a must-have for any labeling and identification project in the wire and cable industry.