| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-Q |
| Color: | Yellow |
| Legend: | Q |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 247002-000 |
| SKU: | RYCSTD09Y-Q |
STD09Y-Q
Specifications
Detailed Description
Enhance cable management efficiency with our STD09Y-Q marker, designed for quick and easy identification. Featuring a vibrant yellow color and a durable polyoxymethylene construction, it ensures long-lasting visibility in any application. The straight marker cut and snap-on design facilitate seamless installation on cables with a diameter ranging from .126 to .177 inches (3.2 to 4.5 mm). With a sleek black legend denoted by the letter Q, it offers clear and professional labeling for the Agastat 7000 series and beyond. Perfect for organizing wire and cable systems, this marker is a valuable asset in various industries, from telecommunications to aerospace. Upgrade your labeling strategy with this essential component from our range of Label & Identification Products.

