| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-R |
| Color: | Yellow |
| Legend: | R |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 920140-000 |
| SKU: | RYCSTD09Y-R |
STD09Y-R
Specifications
Detailed Description
Easily identify and organize your cables with our STD09Y-R marker, designed for efficient cable management. This yellow marker, part of the Agastat 7000 series, features a durable polyoxymethylene construction with a straight-cut design for easy installation. The black "R" legend provides clear labeling, enhancing visibility and traceability in your setup. Suitable for cables ranging from .126 to .177 inches (3.2 to 4.5 mm) in diameter, this snap-on marker is a versatile solution for a variety of applications. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, it offers a practical and effective way to streamline your cable organization efforts. Add this marker to your toolkit for a seamless and organized cable management system.

