| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-S |
| Color: | Yellow |
| Legend: | S |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 590022-000 |
| SKU: | RYCSTD09Y-S |
STD09Y-S
Specifications
Detailed Description
Enhance cable organization and identification with our STD09Y-S marker sleeve in Yellow from the Agastat 7000 series. Crafted from durable Polyoxymethylene, it ensures lasting performance in various environments. The straight-cut design allows for easy installation on cables with a diameter ranging from .126 to .177 inches (3.2 to 4.5 mm). Featuring a sleek black legend "S," it offers clear and professional labeling. Ideal for a wide range of applications, this Snap-On sleeve is a reliable solution for efficient cable management. Explore our collection of Wire & Cable Markers, Cards, & Sleeves for comprehensive labeling options.

