| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-SLASH |
| Color: | Yellow |
| Legend: | / |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 792924-000 |
| SKU: | RYCSTD09Y-SLASH |
STD09Y-SLASH
Specifications
Detailed Description
Enhance cable organization with our STD09Y-SLASH marker, designed for streamlined identification in industrial settings. Compliant with RoHS standards, this yellow marker features a bold slash legend in black, ensuring high visibility. Crafted from durable polyoxymethylene, it guarantees long-lasting performance. The straight-cut design and snap-on application method make installation a breeze, accommodating cable diameters ranging from .126 to .177 inches (3.2 to 4.5 mm). Part of the Agastat 7000 series, this marker is a reliable solution for efficient labeling in various applications. Explore our Label & Identification Products range for more options to suit your needs.

