| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-T |
| Color: | Yellow |
| Legend: | T |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 497634-000 |
| SKU: | RYCSTD09Y-T |
STD09Y-T
Specifications
Detailed Description
Enhance cable organization with our STD09Y-T snap-on marker, designed for efficient identification in industrial settings. Compliant with RoHS regulations, this yellow marker features a durable polyoxymethylene construction for long-lasting performance. The black legend "T" ensures clear labeling, while its straight-cut design allows for easy application. Part of the Agastat 7000 series, it is compatible with cables ranging from .126 to .177 inches (3.2 to 4.5 mm) in diameter. Perfect for wire and cable management, this marker is a reliable solution for labeling products in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

