| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-U |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | 491394-000 |
| SKU: | RYCSTD09Y-U |
STD09Y-U
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 Series Snap-On Marker in vibrant yellow. Designed for quick and efficient identification, this durable marker is made of Polyoxymethylene and features a straight cut for easy installation. Its black legend "U" stands out clearly for clear labeling. Compatible with cables ranging from .126 to .177 inches (3.2 to 4.5 mm) in diameter, it offers versatile application. Perfectly suited for Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, it ensures seamless organization in any setting. No ROHS Compliance. Elevate your cable management system with this high-quality marker.

