| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-V |
| Color: | Yellow |
| Legend: | V |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 423154-000 |
| SKU: | RYCSTD09Y-V |
STD09Y-V
Specifications
Detailed Description
Enhance cable organization and identification with our STD09Y-V marker sleeve, designed for easy snap-on application. Crafted from durable yellow Polyoxymethylene, it ensures long-lasting performance in various environments. The straight-cut design accommodates cables with diameters ranging from 3.2 to 4.5 mm, providing a secure fit. Featuring a bold black V legend, it offers clear and concise labeling for efficient maintenance and troubleshooting. RoHS compliance further underscores our commitment to quality and environmental responsibility. Ideal for use in the Agastat 7000 series, this marker sleeve is a valuable asset in any labeling and identification toolkit.

