| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-W |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | W |
| Marker Cut: | Straight |
| Part Aliases: | 365646-000 |
| SKU: | RYCSTD09Y-W |
STD09Y-W
Specifications
Detailed Description
Enhance cable organization and identification with our STD09Y-W marker sleeve. Designed for the Agastat 7000 series, this yellow sleeve features a straight cut for easy application. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. The black legend "W" provides clear labeling, while the snap-on design offers effortless installation. Compatible with cable diameters ranging from .126 to .177 inches (3.2 to 4.5 mm), it is a versatile solution for efficient cable management. Suitable for a range of applications, this marker sleeve is a must-have for any labeling project.

