STD12W-2

Heilind Number:RYCSTD12W-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12W-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD12W-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12W-2
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:127922-000
SKU:RYCSTD12W-2

Detailed Description

Enhance cable organization with our STD12W-2 Snap-On wire marker, designed for quick and efficient identification. Crafted from durable Polyoxymethylene in a crisp white hue, it ensures long-lasting performance in various environments. The straight marker cut allows for easy application onto cables with diameters ranging from .177 to .236 inches (4.5 to 6 mm). Featuring a bold black legend "2" from the Agastat 7000 series, this RoHS-compliant marker guarantees clear and compliant labeling. Perfect for a range of applications, it falls under our comprehensive Label & Identification Products category, specifically for Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves. Stay organized and efficient with our reliable wire markers.