| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-3 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 3 |
| Marker Cut: | Straight |
| Part Aliases: | 869998-000 |
| SKU: | RYCSTD12W-3 |
STD12W-3
Specifications
Detailed Description
Enhance cable organization with our STD12W-3 marker in white, designed for efficient labeling in the Agastat 7000 series. Crafted from durable polyoxymethylene, this snap-on marker features a sleek black legend, ensuring clear identification. Suitable for cables with a diameter ranging from .177 to .236 inches (4.5 to 6 mm), it offers a secure fit for streamlined cable management. Perfect for various applications, this marker is RoHS-compliant and guarantees quality performance. Elevate your labeling system with this essential accessory from our range of Wire & Cable Markers, Cards, & Sleeves.

