| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-4 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 4 |
| Marker Cut: | Straight |
| Part Aliases: | 422284-000 |
| SKU: | RYCSTD12W-4 |
STD12W-4
Specifications
Detailed Description
Enhance cable organization with our snap-on marker in white, designed for effortless installation on cables measuring .177 to .236 inches or 4.5 to 6 millimeters in diameter. Crafted from durable polyoxymethylene, this RoHS-compliant marker boasts a sleek black legend, ensuring clear identification. Part of the Agastat 7000 series, it features a straight cut for seamless application. Perfect for labeling wire and cable systems, this versatile marker is a must-have in any professional toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

