STD12W-5

Heilind Number:RYCSTD12W-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12W-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD12W-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12W-5
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:329976-000
SKU:RYCSTD12W-5

Detailed Description

Enhance organization and efficiency in wire and cable identification with our STD12W-5 marker. Designed for seamless integration into the Agastat 7000 series, this Snap-On marker features a durable Polyoxymethylene construction in a sleek white hue. The black legend "5" ensures clear and lasting labeling, while the straight-cut marker is easy to apply. With RoHS compliance and compatibility with cable diameters ranging from .177 to .236 inches (4.5 to 6 mm), this marker is a versatile solution for various labeling needs. Perfect for use in industrial environments, it falls under the category of Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers. Stay organized and compliant with the STD12W-5 marker.