| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-6 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 6 |
| Marker Cut: | Straight |
| Part Aliases: | 654200-000 |
| SKU: | RYCSTD12W-6 |
STD12W-6
Specifications
Detailed Description
Enhance cable identification with our STD12W-6 marker, designed for seamless compatibility with a range of cable diameters from .177 to .236 inches (4.5 to 6 mm). Featuring a sleek white design with bold black numbering, this snap-on marker from the Agastat 7000 series offers durability and convenience. Crafted from Polyoxymethylene, it ensures long-lasting performance in various industrial environments. The straight-cut marker is easy to install, providing efficient cable organization. Compliant with RoHS standards, it meets environmental regulations without compromising quality. Elevate your labeling process with this essential Wire & Cable Marker, ideal for professional use in the field.

