| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-8 |
| Color: | White |
| Legend: | 8 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Part Aliases: | 157886-000 |
| SKU: | RYCSTD12W-8 |
STD12W-8
Specifications
Detailed Description
Enhance cable organization with our STD12W-8 snap-on marker, designed for easy identification and compliance with RoHS standards. Crafted from durable white polyoxymethylene, it ensures longevity and reliability in various applications. The black legend '8' stands out clearly against the white background, facilitating quick and accurate cable labeling. Perfect for cables with a diameter ranging from .177 to .236 inches (4.5 to 6 mm), it offers a secure fit and hassle-free installation. Ideal for use in the Agastat 7000 series, this marker makes cable management a breeze, whether in industrial settings or DIY projects. Elevate your labeling game with this essential wire and cable marker, a must-have in any toolkit.

