STD12W-9

Heilind Number:RYCSTD12W-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12W-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

STD12W-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12W-9
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:9
Marker Cut:Straight
Part Aliases:612832-000
SKU:RYCSTD12W-9

Detailed Description

Enhance cable organization with our STD12W-9 Snap-On Marker, a must-have for efficient labeling. Compliant with RoHS standards, this white marker features a bold black legend '9' for clear identification. Crafted from durable Polyoxymethylene, it ensures longevity in various applications. With a straight marker cut, it securely fits cables with a diameter ranging from .177 to .236 inches (4.5 to 6 mm). Part of the Agastat 7000 series, it guarantees compatibility and reliable performance. Ideal for cable management in any setting, whether industrial or residential, this marker is an essential accessory in our Label & Identification Products range.