STD12W-A

Heilind Number:RYCSTD12W-A
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12W-A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD12W-A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12W-A
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:A
Marker Cut:Straight
Part Aliases:392758-000
SKU:RYCSTD12W-A

Detailed Description

Enhance cable organization and identification with our Snap-On marker STD12W-A from the Agastat 7000 series. Designed for seamless integration, this white marker features a durable Polyoxymethylene construction, ensuring long-lasting performance. The straight marker cut and black legend provide clear visibility, while its compatibility with cable diameters ranging from 0.177 to 0.236 inches (4.5 to 6 mm) offers versatility in application. RoHS compliant and easy to install, it's an essential component for efficient labeling in various industries. Ideal for wire and cable marking, these markers are a reliable solution for maintaining organization in any setting. Elevate your labeling process with this high-quality push-on accessory.