8-1768044-0

Heilind Number:RYCSTD12W-AC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:8-1768044-0
ECAD Model:
3D Model

Description:

STD12W-AC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 8-1768044-0
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Marker Cut:Chevron
Part Aliases:8-1768044-0
SKU:RYCSTD12W-AC

Detailed Description

Enhance cable organization with our Snap-On wire marker, perfect for identifying wires and cords with ease. Crafted from durable white Polyoxymethylene, this marker ensures long-lasting performance in various applications. Featuring a Chevron marker cut and bold black legend color, it offers clear visibility and easy identification. Part of the Agastat 7000 series, it guarantees compatibility with cables ranging from .177 to .236 inches (4.5 to 6 mm). Designed for quick and effortless installation, it is a must-have accessory for efficient labeling in any workspace. Compliant with RoHS standards, this marker prioritizes environmental responsibility without compromising on quality. Elevate your labeling process with this essential tool, part of our extensive range of Label & Identification Products.