| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-B |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | B |
| Marker Cut: | Straight |
| Part Aliases: | 190370-000 |
| SKU: | RYCSTD12W-B |
STD12W-B
Specifications
Detailed Description
Enhance cable identification with our STD12W-B marker, designed for seamless installation on wires and cables. Crafted from durable white Polyoxymethylene, it ensures long-lasting performance in various environments. The straight marker cut and snap-on feature offer easy application, suitable for cable diameters ranging from .177 to .236 inches (4.5 to 6mm). Boasting RoHS compliance, it meets international standards for environmental responsibility. The black legend 'B' stands out clearly against the white background, part of the Agastat 7000 series. Ideal for organization and labeling in industrial settings, this marker is a valuable addition to our range of wire and cable identification products.

