| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-BLANK |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Chevron |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Part Aliases: | 8-1768044-2 |
| SKU: | RYCSTD12W-BLANK |
STD12W-BLANK
Specifications
Detailed Description
Enhance cable organization with our STD12W-BLANK marker, a vital component of the Agastat 7000 series. Designed for seamless installation on cables ranging from .177 to .236 inches in diameter, this white marker boasts durable polyoxymethylene construction. Its Chevron-cut shape and black legend color ensure easy identification, while its snap-on design guarantees quick application. Compliant with RoHS standards, it's a reliable solution for labeling wire and cable systems in various industries. Upgrade your cable management with this essential accessory.

