STD12W-C

Heilind Number:RYCSTD12W-C
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12W-C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD12W-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12W-C
Color:White
Legend:C
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Part Aliases:379242-000
SKU:RYCSTD12W-C

Detailed Description

Enhance cable identification with our STD12W-C marker, designed for seamless labeling in the Agastat 7000 series. Crafted from durable white Polyoxymethylene, it ensures lasting performance in various environments. The black legend 'C' stands out clearly, aiding in quick and efficient cable management. With a straight marker cut and snap-on design, installation is a breeze. Compatible with cable diameters ranging from .177 to .236 inches (4.5-6mm), it offers versatility for a wide range of applications. Rest assured, this marker is RoHS compliant, meeting stringent environmental standards. Perfect for organizing wire and cable systems, it falls under our extensive range of label and identification products.