STD12W-E

Heilind Number:RYCSTD12W-E
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12W-E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD12W-E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12W-E
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:E
Marker Cut:Straight
Part Aliases:952178-000
SKU:RYCSTD12W-E

Detailed Description

Enhance cable organization with our STD12W-E marker sleeve, designed for seamless identification. With a sleek white finish and bold black legend "E," this RoHS-compliant sleeve is both visually striking and environmentally friendly. Crafted from durable Polyoxymethylene, it ensures longevity and reliability in any application. The straight-cut marker accommodates cables ranging from .177 to .236 inches (4.5 to 6 mm), providing a secure fit. Part of the Agastat 7000 series, it guarantees compatibility and consistent performance. Perfect for labeling tasks in various industries, this Snap-On sleeve is a versatile solution for wire and cable management. Upgrade your labeling process with this essential accessory from our Label & Identification Products collection.