| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-F |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | F |
| Marker Cut: | Straight |
| Part Aliases: | 242654-000 |
| SKU: | RYCSTD12W-F |
STD12W-F
Specifications
Detailed Description
Enhance cable organization with our STD12W-F marker, designed for efficient identification in a variety of applications. This white marker, part of the Agastat 7000 series, boasts RoHS compliance and is crafted from durable Polyoxymethylene for long-lasting performance. Featuring a straight cut for easy installation, it is suitable for cables with diameters ranging from .177 to .236 inches (4.5 to 6 mm). The black legend 'F' ensures clear labeling, while the Snap-On design offers quick and secure attachment. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, this marker is a versatile solution for your labeling needs.

