| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-G |
| Color: | White |
| Legend: | G |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Part Aliases: | 371912-000 |
| SKU: | RYCSTD12W-G |
STD12W-G
Specifications
Detailed Description
Enhance cable organization with our STD12W-G marker sleeve, designed for efficient identification in electrical setups. Featuring a sleek white body with a contrasting black legend "G," this snap-on sleeve ensures clear labeling within the Agastat 7000 series. Crafted from durable polyoxymethylene, it guarantees long-lasting performance even in demanding environments. The straight marker cut allows for easy installation on cables with diameters ranging from .177 to .236 inches (4.5 to 6 mm), streamlining the marking process. Compliant with RoHS standards, this sleeve is a reliable and eco-friendly solution for all your labeling needs in the Wire & Cable Markers, Cards, & Sleeves category.

