| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-H |
| Color: | White |
| Legend: | H |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Part Aliases: | 544882-000 |
| SKU: | RYCSTD12W-H |
STD12W-H
Specifications
Detailed Description
Enhance cable organization with our Snap-On Wire Marker in White. Designed for easy installation, this durable marker is RoHS compliant and features a straight marker cut, making it simple to label cables with precision. With a compatible cable diameter of .177 to .236 inches (4.5 to 6 mm), it offers versatile use in various applications. Its black legend ensures clear visibility, while its Polyoxymethylene construction guarantees long-lasting performance. Part of the Agastat 7000 series, this marker is a reliable solution for efficient cable management. Explore our range of Label & Identification Products for all your marking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

