| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-I |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | I |
| Marker Cut: | Straight |
| Part Aliases: | 743644-000 |
| SKU: | RYCSTD12W-I |
STD12W-I
Specifications
Detailed Description
Enhance cable organization with our White STD12W-I marker, designed for easy identification in any setting. Compliant with RoHS standards, this snap-on sleeve is environmentally friendly and durable, crafted from high-quality Polyoxymethylene. Featuring a black "I" legend, it ensures clear labeling for efficient cable management. With a straight marker cut and compatibility with cable diameters ranging from 4.5 to 6mm, it offers versatile application. Part of the Agastat 7000 series, this marker is a reliable solution for labeling in various industries. Perfect for wire and cable identification, it belongs to our extensive range of Label & Identification Products, providing a comprehensive solution for your labeling needs.

