| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-K |
| Color: | White |
| Legend: | K |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Part Aliases: | 402858-000 |
| SKU: | RYCSTD12W-K |
STD12W-K
Specifications
Detailed Description
Enhance cable organization with our STD12W-K marker, a reliable solution for identifying wires or cables in any setting. Designed for easy installation, this snap-on marker features a sleek white body with a bold black legend "K" for clear labeling. Crafted from durable polyoxymethylene, it ensures long-lasting performance, while its straight marker cut offers convenient application. Compliant with RoHS standards, it guarantees eco-friendly use. Compatible with cable diameters ranging from .177 to .236 inches (4.5-6mm), it suits a variety of applications. Part of the Agastat 7000 series, this marker is a must-have for efficient cable management in industrial or commercial environments. Upgrade your labeling system today with this essential wire and cable marker.

