| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-L |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | 372210-000 |
| SKU: | RYCSTD12W-L |
STD12W-L
Specifications
Detailed Description
Enhance cable organization with our STD12W-L marker, a vital component in the Agastat 7000 series. Designed for efficiency and durability, this white snap-on marker features a sleek black legend, ensuring clear and long-lasting identification. Crafted from high-quality polyoxymethylene, it guarantees reliable performance in various applications. With a straight marker cut and a compatible cable diameter range of .177 to .236 inches (4.5 to 6mm), it offers a perfect fit for seamless installation. Stay compliant with RoHS regulations while streamlining your labeling process with this essential wire and cable marker. Perfect for labeling and identifying cables in a range of environments, this product is a must-have for any professional in need of efficient cable management solutions.

