STD12W-M

Heilind Number:RYCSTD12W-M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12W-M
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD12W-M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12W-M
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:M
Marker Cut:Straight
Part Aliases:797170-000
SKU:RYCSTD12W-M

Detailed Description

Enhance cable organization with our Snap-On marker in White, a perfect solution for labeling wires with precision and ease. Compliant with RoHS standards, this marker is not only efficient but also environmentally friendly. Featuring a durable Polyoxymethylene construction and straight marker cut, it ensures longevity and a professional finish. The Black legend 'M' stands out clearly, aiding in quick identification. Part of the Agastat 7000 series, it guarantees compatibility and quality. Suitable for cables ranging from .177 to .236 inches (4.5 to 6mm) in diameter, it offers versatility in various applications. Ideal for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, as well as Wire & Cable Markers, Cards, & Sleeves, this marker is a must-have for any organization striving for efficient cable management.